| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879503-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 20 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879503-0 |
3-1879503-0
| Heilind Number: | AMP3-1879503-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879503-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% power resistor. Measuring a mere 1.6 x .8 x .45 mm, this compact chip resistor offers a resistance of 20 Ω and a power rating of 0.2 W, making it ideal for precise circuitry. With a tolerance of 1% and a rated voltage of 50 V, it ensures reliable performance in a variety of applications. Featuring thick film technology and surface mount termination, it guarantees efficient power management. Upgrade your designs with this high-quality component, perfect for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


