| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879503-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 21 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879503-2 |
3-1879503-2
| Heilind Number: | AMP3-1879503-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879503-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuit with the CRGH0603 1% power resistor, offering a precise resistance of 21 ohms and a power rating of 0.2W. This compact 0603-sized component, measuring 1.6 x .8 x .45 mm, is designed for surface mount installation with solder termination. Its thick film element ensures reliable performance, with a tolerance of 1% for accurate resistance values. Rated for 50V, this resistor is ideal for various applications in electronics and beyond. Upgrade to this high-quality surface mount resistor for efficient and stable operation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


