| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879503-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 21.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879503-3 |
3-1879503-3
| Heilind Number: | AMP3-1879503-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879503-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% power resistor, boasting a low 21.5 Ω resistance and a robust .2 W power rating. This surface mount component is designed for efficiency, with a compact 0603 size and convenient solder termination. Its thick film element ensures reliable performance, while the 1% tolerance guarantees accuracy in your circuitry. With a rated voltage of 50 V, it's suitable for a wide range of applications. Elevate your design with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


