| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879504-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 215 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879504-0 |
3-1879504-0
| Heilind Number: | AMP3-1879504-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879504-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% power resistor, delivering precise performance with a resistance of 215 Ω and a power rating of 0.2 W. This surface mount component, measuring 1.6 x .8 x .45 mm, is ideal for compact designs. With a tolerance of 1% and thick film element type, it ensures reliability in various applications. Designed for easy installation with solder termination, this resistor is a valuable addition to your electronic projects.

