| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879504-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 261 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879504-8 |
3-1879504-8
| Heilind Number: | AMP3-1879504-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879504-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0603 1% power resistor, ideal for precise resistance control in electronic applications. With a resistance rating of 261 ohms and a power rating of 0.2W, this surface mount resistor ensures reliable operation in various environments. Its compact 0603 size and robust thick film element make it perfect for space-constrained designs. Featuring a 1% tolerance and rated for up to 50V, it guarantees accurate and stable performance. With solder termination and RoHS compliance, it's easy to integrate and environmentally friendly. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


