| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879505-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 2.43 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879505-2 |
3-1879505-2
| Heilind Number: | AMP3-1879505-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879505-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 power resistor, featuring a precise 2.43 KΩ resistance with 1% tolerance. This compact 0603 size, surface-mount component is designed for efficiency, offering a power rating of 0.2 W and a rated voltage of 50 V. With a thick film element and solder termination, it ensures reliable operation in a variety of electronic applications. Trust in its quality construction for consistent performance, meeting the demands of modern circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


