| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879505-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 2.49 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879505-3 |
3-1879505-3
| Heilind Number: | AMP3-1879505-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879505-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGH0603 1% 2K49 0.2W power resistor, designed for precision performance. Measuring just 1.6 x .8 x .45 mm, this surface mount component is compact yet powerful, offering a resistance of 2.49 KΩ and a rated voltage of 50 V. With a tolerance of 1% and a thick film element, it ensures reliable and accurate operation in various applications. Featuring solder termination and non-RoHS compliance, this resistor is a versatile choice for your power management needs. Upgrade your devices with the durability and efficiency of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


