| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879505-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 2.87 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879505-9 |
3-1879505-9
| Heilind Number: | AMP3-1879505-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879505-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGH0603 1% power resistor, designed for precise and efficient performance. With a resistance of 2.87 KΩ and a power rating of 0.2 W, this surface mount resistor is ideal for various applications. Its compact 0603 size and termination type ensure easy installation, while the thick film element guarantees durability. Operating at a rated voltage of 50 V, it delivers reliable functionality in demanding environments. RoHS compliant and boasting a tolerance of 1%, this resistor meets stringent quality standards. Upgrade your components with this essential part for superior performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


