| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879506-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 26.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879506-2 |
3-1879506-2
| Heilind Number: | AMP3-1879506-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879506-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% thick film power resistor. Measuring just 1.6 x .8 x .45 mm, this surface mount component offers a resistance of 26.1 KΩ and a power rating of 0.2 W, suitable for a variety of applications. With a tolerance of 1% and rated voltage of 50 V, it ensures precision and reliability in electronic designs. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in its quality for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


