| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879506-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 27.4 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879506-4 |
3-1879506-4
| Heilind Number: | AMP3-1879506-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879506-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily incorporate precise resistance into your circuitry with our CRGH0603 1% power resistor. Measuring just 1.6 x .8 x .45 mm, this compact surface mount component offers a resistance of 27.4 KΩ and a power rating of .2 W, making it ideal for various electronic applications. With a tolerance of 1% and a rated voltage of 50 V, it ensures accurate performance. Featuring a solder termination, installation is hassle-free. This thick film resistor is designed for reliability and efficiency, perfect for demanding environments. Non-RoHS compliant. Elevate your design with this essential component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


