3-1879507-6

Heilind Number:AMP3-1879507-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879507-6
ECAD Model:
3D Model

Description:

CRGH0603 1% 309K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879507-6
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:309 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879507-6

Detailed Description

Enhance your electronic projects with the CRGH0603 1% Power Resistor, a high-quality component designed for precision performance. With a resistance of 309 KΩ and a power rating of 0.2W, this Surface Mount resistor is perfect for applications requiring reliable and efficient power management. Its compact 0603 size and sleek design make it easy to integrate into any circuit board. Constructed with Thick Film technology, it ensures durability and stability in operation. With a tolerance of 1% and a rated voltage of 50V, this resistor guarantees accurate and consistent results. RoHS compliant, it meets environmental standards, making it a responsible choice for your projects. Upgrade to the CRGH0603 for superior power regulation in your designs.