| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879508-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 20.5 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879508-1 |
3-1879508-1
| Heilind Number: | AMP3-1879508-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879508-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 power resistor, designed for optimal performance in surface mount applications. With a power rating of 0.33 W and a resistance of 20.5 Ω, this component offers reliable operation at a maximum voltage of 150 V. Featuring a compact 0805 size and solder termination, it is easy to integrate into your designs. The thick film element ensures durability, while a tolerance of 1% guarantees precision in your electronic systems. Upgrade your power management with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


