| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879508-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 24.3 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879508-8 |
3-1879508-8
| Heilind Number: | AMP3-1879508-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879508-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% 24R3 0.33W Power Resistor. Designed for surface mount applications, this resistor features a thick film element with a resistance of 24.3 Ω and a power rating of 0.33 W. With a tolerance of 1% and a maximum rated voltage of 150 V, it ensures precision and reliability in circuitry. The compact 0805 size (2 x 1.25 x .55 mm) allows for easy integration, while its solder termination type facilitates secure installation. Ideal for a wide range of applications, this resistor is a valuable component for any electronic enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


