| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879509-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 215 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879509-0 |
3-1879509-0
| Heilind Number: | AMP3-1879509-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879509-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the power efficiency of your electronic circuits with our CRGH0805 1% 215Ω 0.33W surface mount resistor. Designed for high-performance applications, this compact component measures 2 x 1.25 x 0.55 mm, making it ideal for space-constrained PCB layouts. With a power rating of 0.33W and a tolerance of 1%, it ensures reliable and accurate resistance in demanding environments. RoHS compliant and featuring a thick film element, it guarantees both quality and environmental responsibility. Trust in the CRGH0805 for superior performance in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


