3-1879509-1

Heilind Number:AMP3-1879509-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879509-1
ECAD Model:
3D Model

Description:

CRGH0805 1% 221R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879509-1
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:221 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879509-1

Detailed Description

Enhance your electronic circuitry with the CRGH0805 1% power resistor, designed for precision and reliability. This Surface Mount resistor, with a resistance of 221 ohms and a power rating of 0.33W, is ideal for high-performance applications. Featuring a compact 0805 size and termination type for easy installation, it measures 2 x 1.25 x .55 mm. With a tolerance of 1% and a rated voltage of 150V, it ensures accurate and stable operation. RoHS compliant, this Thick Film resistor is a durable and eco-friendly choice for your projects. Explore its versatile applications in various industries, from telecommunications to automotive, and elevate your designs with quality and efficiency.