| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879510-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 2.32 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879510-0 |
3-1879510-0
| Heilind Number: | AMP3-1879510-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879510-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% power resistor, boasting a resistance of 2.32 KΩ and a power rating of 0.33 W. This surface-mount component, measuring 2 x 1.25 x 0.55 mm, is built for precision and durability. With a rated voltage of 150 V and thick film element technology, it ensures reliable performance in various applications. Its solder termination type and RoHS compliance further guarantee ease of installation and environmental responsibility. Trust in the exceptional quality of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


