| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879510-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 2.37 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879510-1 |
3-1879510-1
| Heilind Number: | AMP3-1879510-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879510-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 power resistor, featuring a 1% tolerance for precise performance. With a resistance rating of 2.37 KΩ and a power rating of .33 W, this component is ideal for applications requiring reliable power management. Its compact 0805 size and surface mount design make for easy installation, while its thick film element ensures durability. Rated for a maximum voltage of 150 V, it's suitable for a variety of circuit configurations. Trust in the quality of our surface mount resistor for efficient and effective power regulation in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


