| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879511-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 26.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879511-3 |
3-1879511-3
| Heilind Number: | AMP3-1879511-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879511-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with our CRGH0805 1% power resistor, designed for precise and reliable resistance in surface mount applications. With a resistance rating of 26.7 KΩ and a power rating of 0.33W, this thick film element ensures stable operation even under high voltages, up to 150V. Solder termination and compact 0805 size make installation a breeze, while its 1% tolerance guarantees accuracy in your designs. RoHS compliant and meticulously crafted, it's a must-have component for any project requiring optimal resistance performance. Elevate your electronics with the quality and durability of our surface mount power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


