| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879511-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 27.4 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879511-4 |
3-1879511-4
| Heilind Number: | AMP3-1879511-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879511-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% 27K4 0.33W surface mount resistor. Measuring just 2 x 1.25 x .55 mm, this compact component offers a power rating of .33 W and a resistance of 27.4 KΩ, making it ideal for precision applications. With a tolerance of 1% and a rated voltage of 150 V, it ensures reliable performance. The thick film element and solder termination provide durability and ease of installation. Perfect for use in various devices, this resistor is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


