| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879511-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 28 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879511-5 |
3-1879511-5
| Heilind Number: | AMP3-1879511-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879511-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% Power Resistor. This compact 0805 size component boasts a resistance of 28KΩ, perfect for precise circuit performance. With a power rating of .33 W and a rated voltage of 150 V, it offers reliable operation even in demanding applications. Featuring thick film technology and a tolerance of 1%, this surface mount resistor ensures accurate and stable performance. Its solder termination and small dimensions make it easy to integrate onto PCBs, while its RoHS compliance aligns with environmental standards. Upgrade your designs with the CRGH0805 for efficient and dependable functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


