| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879511-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 30.1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879511-8 |
3-1879511-8
| Heilind Number: | AMP3-1879511-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879511-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% 30K1 0.33W power resistor, meticulously designed for precise resistance of 30.1 KΩ at a rated voltage of 150 V. Its compact 0805 size and surface mount termination ensure seamless integration, while the thick film element guarantees reliable operation. With a tolerance of 1% and RoHS compliance, this resistor is ideal for a wide range of applications in various industries. Upgrade your electronic systems with this high-quality component, trusted by professionals worldwide.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


