| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879512-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 274 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879512-1 |
3-1879512-1
| Heilind Number: | AMP3-1879512-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879512-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with our CRGH0805 1% power resistor. With a resistance of 274KΩ and a power rating of 0.33W, this surface mount resistor is designed for high performance. Its compact 0805 size and solder termination make it easy to install, while the thick film element ensures durability. Operating at a rated voltage of 150V, it is suitable for a wide range of applications. With a tolerance of 1% and RoHS compliance, you can trust in the accuracy and environmental responsibility of this component. Elevate your designs with the reliability of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


