| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879512-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 280 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879512-2 |
3-1879512-2
| Heilind Number: | AMP3-1879512-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879512-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor, meticulously crafted for precision and durability. Boasting a resistance of 280KΩ and a power rating of 0.33W, this surface mount component is ideal for high-performance applications. Its compact 0805 size and solder termination ensure easy installation, while its thick film element guarantees reliable operation. With a tolerance of 1% and a rated voltage of 150V, this resistor offers exceptional accuracy and stability. Trust in its quality construction for seamless integration in your electronic projects. Elevate your designs with the power of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


