| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879512-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 294 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879512-4 |
3-1879512-4
| Heilind Number: | AMP3-1879512-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879512-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor, designed for precise resistance of 294K ohms. This high-quality surface mount component, with a power rating of 0.33W and a rated voltage of 150V, ensures reliable operation in various electronic applications. Featuring a compact 0805 size and solder termination, it facilitates easy installation on PCBs. The thick film element guarantees durability and stability, while a tolerance of 1% guarantees accuracy. RoHS compliance underscores our commitment to environmental responsibility. Ideal for demanding environments, this resistor is a valuable addition to any electronic design project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


