| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879512-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 309 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879512-6 |
3-1879512-6
| Heilind Number: | AMP3-1879512-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879512-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor, designed for precise resistance of 309KΩ. With a power rating of 0.33W and a tolerance of 1%, this surface mount resistor ensures reliable operation in a compact 0805 package. Its thick film element and solder termination guarantee durability and ease of installation, making it ideal for a variety of electronic applications. Rated for up to 150V, it offers robust performance in demanding environments. Upgrade your designs with this high-quality component, compliant with RoHS regulations for environmentally conscious manufacturing practices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


