| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879512-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 316 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879512-7 |
3-1879512-7
| Heilind Number: | AMP3-1879512-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879512-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGH0805 1% Power Resistor, designed for precision and reliability. With a resistance rating of 316KΩ and a power output of 0.33W, this surface-mount component is perfect for a wide range of applications. The thick film element ensures durability, while the solder termination type facilitates easy installation. Operating at a rated voltage of 150V, it guarantees efficient performance in demanding environments. Compact in size (2 x 1.25 x .55 mm) and boasting a tolerance of 1%, this resistor is a vital component for any electronic project. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


