| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879513-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 20 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879513-0 |
3-1879513-0
| Heilind Number: | AMP3-1879513-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879513-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH1206 1% 20R 0.5W Power Resistor. This Surface Mount component, featuring a 1206 size code and thick film element type, offers reliable performance with a 1% tolerance level. With a power rating of 0.5W and a resistance of 20 Ω, it is suitable for various applications. Designed for easy installation with solder termination, it ensures secure connectivity. Measuring 3.1 x 1.55 x 0.55 mm, it fits compactly into your designs. Rated for up to 200V, this resistor is a dependable choice for your projects. (94 words)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


