| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879513-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 24.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879513-9 |
3-1879513-9
| Heilind Number: | AMP3-1879513-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879513-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using our CRGH1206 1% 24R9 0.5W power resistor. This compact surface mount component, with a resistance of 24.9 Ω and a tolerance of 1%, is designed for high-performance applications, offering a power rating of 0.5 W and a rated voltage of 200 V. The thick film element ensures durability, while the solder termination type simplifies installation. Measuring just 3.1 x 1.55 x 0.55 mm, this resistor is space-efficient without compromising on functionality. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


