| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879514-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 226 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879514-2 |
3-1879514-2
| Heilind Number: | AMP3-1879514-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879514-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGH1206 1% power resistor, designed for precise performance in surface mount applications. With a resistance of 226 Ω and a power rating of .5 W, this thick film element ensures reliable operation even under high voltage conditions, rated up to 200 V. Its compact 1206 size and solder termination make it easy to integrate into your designs. Trust in its 1% tolerance for accurate signal processing, while its non-RoHS compliance may suit specific manufacturing requirements. Elevate your projects with the quality and durability of our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


