3-1879514-5

Heilind Number:AMP3-1879514-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879514-5
ECAD Model:
3D Model

Description:

CRGH1206 1% 243R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879514-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:243 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879514-5

Detailed Description

Enhance your electronic projects with the CRGH1206 1% power resistor. This high-quality component, with a resistance of 243 Ω and a power rating of 0.5 W, ensures optimal performance in various applications. Featuring a surface mount design and two solder terminations, it offers easy installation and secure connectivity. With a tolerance of 1% and a maximum rated voltage of 200 V, it guarantees precision and reliability in circuitry. Compact in size (3.1 x 1.55 x .55 mm) and crafted with thick film technology, this resistor is a versatile and essential choice for your power management needs. Please note that this product is not RoHS compliant. Elevate your projects with the Surface Mount Resistors range.