| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879515-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2.37 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879515-1 |
3-1879515-1
| Heilind Number: | AMP3-1879515-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879515-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH1206 1% power resistor, boasting a robust 0.5 W power rating. This surface mount component, featuring a compact 1206 size, is designed for efficient installation and optimal space utilization. With a precision resistance of 2.37 KΩ and a rated voltage of 200 V, it ensures reliable performance in a variety of applications. The thick film element, coupled with a 1% tolerance, guarantees accurate and consistent operation. RoHS compliance underscores its commitment to environmental responsibility, making it a dependable choice for your power resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


