| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879516-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 24.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879516-0 |
3-1879516-0
| Heilind Number: | AMP3-1879516-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879516-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH1206 1% 24K9 0.5W power resistor. This high-quality component, featuring a surface mount design and a resistance of 24.9 KΩ, is perfect for applications requiring precision and reliability. With a rated voltage of 200 V and a tolerance of 1%, it ensures stable performance under varying conditions. The thick film element and solder termination guarantee durability and ease of installation. Elevate your projects with this essential component for power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


