| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879516-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 25.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879516-1 |
3-1879516-1
| Heilind Number: | AMP3-1879516-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879516-1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH1206, a compact and reliable power resistor designed for high-performance applications. With a power rating of 0.5W and a resistance of 25.5 KΩ, this thick film resistor ensures efficient and accurate operation. Featuring a 1% tolerance and rated voltage of 200V, it guarantees precision in electronic circuits. Its surface mount design and solder termination make installation easy, while its small dimensions of 3.1 x 1.55 x .55 mm allow for space-saving integration. RoHS compliant and ideal for a wide range of uses, the CRGH1206 is a dependable choice for demanding projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


