| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879516-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 26.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879516-3 |
3-1879516-3
| Heilind Number: | AMP3-1879516-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879516-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 26K7 0.5W Power Resistor. Measuring 3.1 x 1.55 x .55 mm and featuring a surface mount design, this resistor offers efficient performance in a compact package. With a resistance of 26.7 KΩ and a power rating of .5 W, it is suitable for various applications. The thick film element ensures durability, while the 1% tolerance guarantees accurate operation. Rated for 200 V, it provides reliable voltage protection. Trust in this high-quality component for your surface mount resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


