| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879516-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 28 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879516-5 |
3-1879516-5
| Heilind Number: | AMP3-1879516-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879516-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGH1206 1% 28K 0.5W surface mount power resistor. Designed for optimal performance, this thick film resistor features a resistance of 28 KΩ, ensuring reliable operation in various applications. With a rated voltage of 200 V and a power rating of .5 W, it offers durability and efficiency. The solder termination type and compact 1206 size make it easy to install, while its 1% tolerance guarantees precision. RoHS compliant and meticulously crafted, it's the perfect choice for demanding projects. Elevate your designs with our high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


