| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879517-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 267 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879517-0 |
3-1879517-0
| Heilind Number: | AMP3-1879517-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879517-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 267K 0.5W power resistor. This high-quality component, boasting a surface mount design and rated for 200V, ensures reliable performance in a compact 1206 package. With a thick film element and 1% tolerance, it offers precision in regulating current flow. The solder termination type makes installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this resistor for optimal power management in your applications.

