3-1879517-1

Heilind Number:AMP3-1879517-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879517-1
ECAD Model:
3D Model

Description:

CRGH1206 1% 274K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879517-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:274 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879517-1

Detailed Description

Enhance your circuitry with the CRGH1206 1% 274K 0.5W Power Resistor, a reliable component designed for precision performance. With a resistance of 274 KΩ and a power rating of 0.5 W, it is suitable for a wide range of applications. This Surface Mount Resistor features a compact 1206 size and thick film element technology, ensuring durability and efficiency. With a tolerance of 1% and a rated voltage of 200 V, it offers consistent and stable operation. Its solder termination and surface mount mounting style make installation easy, while its dimensions of 3.1 x 1.55 x .55 mm provide versatility in placement. Trust in this high-quality resistor for your electronic projects.