| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879517-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 280 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879517-2 |
3-1879517-2
| Heilind Number: | AMP3-1879517-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879517-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 280K 0.5W power resistor. Featuring a surface mount design, this high-quality component ensures efficient and reliable performance. With a resistance rating of 280 KΩ and a tolerance of 1%, it guarantees precise functionality. Operating at a rated voltage of 200 V, it is suitable for a wide range of applications. The compact dimensions of 3.1 x 1.55 x .55 mm make it easy to integrate into your circuit design. Trust in the durability and effectiveness of this thick film resistor for all your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


