| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879517-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 287 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879517-3 |
3-1879517-3
| Heilind Number: | AMP3-1879517-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879517-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% thick film power resistor. With a resistance rating of 287 KΩ and a power rating of 0.5 W, this surface mount component offers reliable performance in a compact 1206 package. Its solder termination ensures secure connectivity, while the 200 V rated voltage allows for versatile applications. Designed for precision, it boasts a tight tolerance of 1%. Measuring 3.1 x 1.55 x .55 mm, it's suitable for space-constrained designs. RoHS compliant, it aligns with environmental standards. Trust in its quality for efficient circuitry in your assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


