| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879517-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 294 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879517-4 |
3-1879517-4
| Heilind Number: | AMP3-1879517-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879517-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% 294K 0.5W Power Resistor, a reliable surface mount component designed for precision performance. With a resistance rating of 294 KΩ and a power rating of 0.5 W, this resistor ensures stable operation even under demanding conditions. Its compact 1206 size and solder termination make it easy to integrate onto your PCB. Crafted with thick film technology, it guarantees accuracy with a tolerance of 1%. Whether you're a hobbyist or a professional, this power resistor is a must-have for your electronic projects. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


