| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879518-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 20 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879518-0 |
3-1879518-0
| Heilind Number: | AMP3-1879518-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879518-0 |
| ECAD Model: |
Specifications
Detailed Description
Meet the CRGH2010, a high-performance power resistor designed for demanding applications. With a power rating of 1W and a resistance of 20Ω, this surface mount resistor is built to handle high voltages up to 200V. Featuring a compact 2010 size and solder termination, it is easy to install on PCBs. The thick film element ensures reliable performance, with a tight tolerance of 1%. Whether you're working on industrial machinery or electronic devices, the CRGH2010 is the perfect choice for precision power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


