3-1879518-8

Heilind Number:AMP3-1879518-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879518-8
ECAD Model:
3D Model

Description:

CRGH2010 1% 24R3 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879518-8
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:24.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879518-8

Detailed Description

Enhance your power circuit designs with the CRGH2010 1% 24R3 1W Surface Mount Power Resistor. This compact yet potent component, with a resistance of 24.3 Ω and a power rating of 1W, ensures reliable performance in demanding applications. Its thick film element and solder termination guarantee durability and ease of installation, while meeting stringent tolerance standards. With a rated voltage of 200V, this resistor is ideal for high-power systems. RoHS compliant and measuring just 5 x 2.5 x .55 mm, it's a space-efficient solution for your power management needs. Explore the full range of Surface Mount Resistors for even more options to optimize your circuitry.