| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879519-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 215 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879519-0 |
3-1879519-0
| Heilind Number: | AMP3-1879519-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879519-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 215Ω 1W Power Resistor, designed for high performance in surface mount applications. With a compact size of 2010 and a power rating of 1W, this resistor offers reliable resistance of 215Ω at a rated voltage of 200V. Featuring a solder termination type, it ensures easy installation on PCBs. The thick film element and 1% tolerance guarantee precise and stable resistance values. RoHS compliant and measuring 5 x 2.5 x 0.55 mm, it is a versatile component for various circuit designs. Trust in the quality of our Surface Mount Resistors for efficient and durable electronic solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


