| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879519-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 221 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879519-1 |
3-1879519-1
| Heilind Number: | AMP3-1879519-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879519-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 221R 1W Power Resistor. Designed for high performance, this surface mount resistor boasts a power rating of 1W and a resistance of 221 Ω, ensuring reliable operation even under demanding conditions. With a compact 2010 size and solder termination, it's easy to integrate into your circuit board. The thick film element and 1% tolerance guarantee precise and consistent performance. Rated for up to 200V, it's suitable for a variety of applications. RoHS compliant for environmentally conscious manufacturing. Elevate your design with the quality and efficiency of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


