| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879519-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 232 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879519-3 |
3-1879519-3
| Heilind Number: | AMP3-1879519-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879519-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 232Ω 1W Power Resistor. This Surface Mount component boasts a compact 2010 size, perfect for space-constrained applications. With a robust Thick Film element, it ensures reliable performance, while its 1% tolerance guarantees accurate resistance values. Operating at a rated voltage of 200V, it's suitable for a wide range of circuit designs. Featuring solder termination and a Surface Mount mounting style, installation is a breeze. RoHS compliant and measuring 5 x 2.5 x .55 mm, this resistor is a versatile and eco-friendly choice for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


