| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGH2010F267R |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 267 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879519-9 |
CRGH2010F267R
| Heilind Number: | AMP3-1879519-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRGH2010F267R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 267R 1W Surface Mount Resistor. This robust power resistor, measuring 5 x 2.5 x .55 mm, boasts a resistance of 267 Ω and a tolerance of 1%, ensuring precise performance. With a rated voltage of 200 V, it is suitable for a wide range of applications. The solder termination type and surface mount mounting style make installation a breeze. Manufactured with thick film technology, this high-quality component guarantees reliability in demanding environments. Elevate your design with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


