| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879520-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.49 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879520-3 |
3-1879520-3
| Heilind Number: | AMP3-1879520-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879520-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 2K49 1W Power Resistor, designed for precision performance in surface mount applications. With a resistance rating of 2.49 KΩ and a maximum voltage of 200 V, this robust component ensures reliable operation in demanding environments. Its compact 2010 size and solder termination make it easy to integrate into your design, while the thick film element offers high power handling capabilities. With a tight tolerance of 1%, you can count on consistent and accurate performance. Elevate the efficiency and durability of your electronic systems with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


