| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879520-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.55 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879520-4 |
3-1879520-4
| Heilind Number: | AMP3-1879520-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879520-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 2K55 1W surface mount resistor. This high-quality component, measuring 5 x 2.5 x .55 mm, offers a power rating of 1W and a resistance of 2.55 KΩ, making it ideal for various applications. With its thick film element and solder termination, it ensures reliable performance. Operating at a rated voltage of 200V, it is suitable for demanding environments. Compliant with RoHS standards, it is an eco-friendly choice. Upgrade your designs with this Surface Mount Resistor, perfect for power applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


