| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879520-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.74 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879520-7 |
3-1879520-7
| Heilind Number: | AMP3-1879520-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879520-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 2K74 1W Power Resistor. This high-quality surface mount component boasts a resistance of 2.74 KΩ and a rated voltage of 200 V, making it ideal for various applications. Its compact 2010 size and solder termination ensure easy installation, while the thick film element guarantees reliable performance. With a tolerance of 1% and a power rating of 1 W, this resistor is a versatile and essential addition to any circuit design. Upgrade your setup with this RoHS-compliant component, perfect for power management in a wide range of devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


