| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879521-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 24.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879521-0 |
3-1879521-0
| Heilind Number: | AMP3-1879521-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879521-0 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH2010 1% 24K9 1W power resistor. Featuring a compact 2010 size and surface mount design, this resistor offers high performance in a small package. With a resistance rating of 24.9 KΩ and a power rating of 1 W, it ensures reliable operation even in demanding applications. The thick film element and solder termination guarantee durability and easy installation. Compliant with RoHS regulations, it is also environmentally friendly. Ideal for a wide range of circuitry, this resistor is a versatile and essential component for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


